4306R-102-104LF
BournsRes Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4306R-102-104LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
35
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
3
Number of Terminals:
6
Power Rating:
0.75 (3/4) W
Power Rating per Resistor:
0.3 W
Resistance Value:
100 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole
Search Keywords:
4306R102104LF
IN STOCK:
805
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
508
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.69
$26.900
100
$1.91
$191.000
250
$1.75
$437.500
508
$1.57
$797.560
1,015
$1.44
$1,461.600
1,523
$1.42
$2,162.660
2,030
+
$1.40
$2,842.000
DOWNLOADS