4308R-101-103LF
BournsRes Thick Film NET 10K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4308R-101-103LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
7
Number of Terminals:
8
Power Rating:
1 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
10 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
Search Keywords:
4308R101103LF
IN STOCK:
645
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$2.12
$53.000
100
$1.72
$172.000
250
$1.59
$397.500
500
$1.57
$785.000
1,000
$1.49
$1,490.000
2,500
$1.45
$3,625.000
5,000
$1.41
$7,050.000
7,500
+
$1.39
$10,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-640440-5
15P MTA100 CONN ASSY 22AWG RED
5-640440-0
20P MTA100 CONN ASSY 22AWG RED
L112012MS02Q
Miniature Slide Switch
1757048
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
SLW-110-01-G-S
Board-To-Board Connector - Single - 2.54 mm - 10 Contacts - Receptacle - Through Hole - 1 ...