4308R-102-101LF
BournsRes Thick Film NET 100 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4308R-102-101LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
1 W
Power Rating per Resistor:
0.3 W
Resistance Value:
100 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
The BOURNS part 4308R-102-101LF is a high-quality resistor designed for various electronic applications. It features a thick film construction with a net resistance of 100 ohms and a tolerance of 2%. With a power rating of 1 watt, this resistor can handle high currents and dissipate heat efficiently. The resistor offers a temperature coefficient of ±100ppm/°C, ensuring stable and accurate performance across a wide range of operating temperatures. It comes in an 8-pin SIP package with pin-through-hole mounting, providing easy and secure installation. The resistor is also molded and isolated, offering added protection and durability.
Search Keywords:
4308R102101LF
IN STOCK:
1,575
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$2.433
$60.825
100
$1.794
$179.400
250
$1.716
$429.000
500
$1.551
$775.500
1,000
$1.366
$1,366.000
2,500
$1.337
$3,342.500
5,000
$1.323
$6,615.000
7,500
+
$1.310
$9,825.000
DOWNLOADS