4308R-102-102LF
BournsRes Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4308R-102-102LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
1 W
Power Rating per Resistor:
0.3 W
Resistance Value:
1 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Search Keywords:
4308R102102LF
IN STOCK:
1,314
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$2.12
$53.000
100
$1.72
$172.000
250
$1.59
$397.500
500
$1.57
$785.000
1,000
$1.49
$1,490.000
2,500
$1.45
$3,625.000
5,000
$1.41
$7,050.000
7,500
+
$1.39
$10,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3299Z-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin ...
3-794618-6
06P MICRO MNL ASSY R/A HDR LF
3386P-1-105LF
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 9.53 X 4.83mm...
3386P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...
DMT1D1K-F
Cap Film 0.001uF 100V PET 10% (13 X 5 X 9mm) Radial 10mm 125°C