help desk software
DATA SHEET

4308R-102-103

Bourns

Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4308R-102-103
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
1 W
Power Rating per Resistor:
0.3 W
Resistance Value:
10 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Search Keywords:
4308R102103
  Possible Replacement options available.  See Alternatives
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
25
Available in less than min:
2
MOQ for out of Stock Qty:
500
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.531
$3.531
25
$3.210
$80.250
100
$3.160
$316.000
250
$3.110
$777.500
500
$3.070
$1,535.000
1,000
$1.890
$1,890.000
1,500
$1.490
$2,235.000
2,000 +
$1.460
$2,920.000
Tools/3D Models