4308R-102-472LF
BournsRes Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4308R-102-472LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
1 W
Power Rating per Resistor:
0.3 W
Resistance Value:
4.7 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Search Keywords:
4308R102472LF
IN STOCK:
225
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$2.12
$53.000
100
$1.72
$172.000
250
$1.59
$397.500
500
$1.57
$785.000
1,000
$1.49
$1,490.000
2,500
$1.45
$3,625.000
5,000
$1.41
$7,050.000
7,500
+
$1.39
$10,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4608X-102-393LF
Res Thick Film NET 39K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hol...
940C20P47K-F
Polypropylene Film Capacitors - Axial - 4.7uF (+/-) 10% - 2000VDC - RoHS
GBP-6
Conn Barrier Strip 6 POS 11.11mm Solder ST Thru-Hole 20A
SSL-LX3044YD
LED Uni-Color Yellow 585nm 2-Pin T-1
UF12A23-STHR
Fan Tubeaxial - 230VAC - Square - 120mm x 120mm - Sleeve - 106.0 CFM (2.97m³/min) - 46.0 d...