4309R-101-471
BournsRes Thick Film NET 470 Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4309R-101-471
RoHS:
No
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
8
Number of Terminals:
9
Power Rating:
1.13 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
470 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 470 Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole
Search Keywords:
4309R101471
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,958
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
501
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.13
$31.300
100
$3.09
$309.000
250
$3.04
$760.000
501
$3.00
$1,503.000
1,001
$1.85
$1,851.850
1,502
$1.46
$2,192.920
2,002
+
$1.43
$2,862.860
Product Guides