4309R-101-471LF
BournsRes Thick Film NET 470 Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4309R-101-471LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
8
Number of Terminals:
9
Power Rating:
1.13 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
470 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 470 Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole
Search Keywords:
4309R101471LF
IN STOCK:
1,980
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
501
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.99
$29.900
100
$2.94
$294.000
250
$2.90
$725.000
501
$2.86
$1,432.860
1,001
$1.76
$1,761.760
1,502
$1.39
$2,087.780
2,002
+
$1.37
$2,742.740
Product Guides
CUSTOMERS
ALSO BOUGHT
5745783-5
25 MSFL RCPT RA 318 (SL,FM)
5747236-6
15 MSFL PLUG RA 318 (SL,FM)
5747301-2
D Sub Connector - DB37 - 37 Contacts - Receptacle - Solder - DC - AMPLIMITE HD-20 Series -...
5747872-4
15 PLUG SP/FMS STD
9230-64-RC
RF Choke Molded Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 135mA 6.7Ohm DCR AXL Bag