4310R-101-104
BournsRes Thick Film NET 100K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4310R-101-104
RoHS:
No
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
9
Number of Terminals:
10
Power Rating:
1.25 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
100 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 100K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
Search Keywords:
4310R101104
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,135
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$2.14
$42.800
100
$1.76
$176.000
260
$1.64
$426.400
500
$1.62
$810.000
1,000
$1.54
$1,540.000
2,500
$1.50
$3,750.000
5,000
$1.47
$7,350.000
7,500
+
$1.44
$10,800.000
Product Guides