4310R-101-472LF
BournsRes Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4310R-101-472LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
9
Number of Terminals:
10
Power Rating:
1.25 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
4.7 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
The BOURNS part 4310R-101-472LF is a precision thick film resistor with a resistance of 4.7 kilohm and a tolerance of 2%. It has a power rating of 1.25 watts and a temperature coefficient of ±100ppm/°C. The resistor is housed in a molded 10-pin SIP package with pin thru-hole mounting. It is suitable for a wide range of applications that require accurate and reliable resistance values.
Search Keywords:
4310R101472LF
IN STOCK:
1,290
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$2.52
$50.400
100
$2.05
$205.000
260
$1.90
$494.000
500
$1.87
$935.000
1,000
$1.77
$1,770.000
2,500
$1.72
$4,300.000
5,000
$1.68
$8,400.000
7,500
+
$1.65
$12,375.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
8191-E40
Component Insulator - Rectangular - TO-220 - Nylon - 0.520" (13.21mm) Width - Natural.
0462-005-20141
Rectangular Power Contact - DTM Series - Nickel Plated Contacts - Copper Alloy - Socket - ...
0460-202-20141
Rectangular Power Contact - DTM Series - Nickel Plated Contacts - Copper Alloy - Pin - Cri...