4310R-102-222LF
BournsRes Thick Film NET 2.2K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4310R-102-222LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
5
Number of Terminals:
10
Power Rating:
1.25 W
Power Rating per Resistor:
0.3 W
Resistance Value:
2.2 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 2.2K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
Search Keywords:
4310R102222LF
IN STOCK:
1,260
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
500
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$4.66
$93.200
100
$4.59
$459.000
260
$4.52
$1,175.200
500
$4.45
$2,225.000
1,000
$2.36
$2,360.000
1,500
$1.66
$2,490.000
2,000
+
$1.63
$3,260.000
Product Guides