4310R-104-181/391L
BournsRes Thick Film NET 180 Ohm/390 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4310R-104-181/391L
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
TERM
Number of Resistors:
16
Number of Terminals:
10
Power Rating:
1.25 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
180/390 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 180 Ohm/390 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole
Search Keywords:
4310R104181391L
IN STOCK:
1,720
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
500
Multiple:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
20
$2.869
$57.380
100
$2.005
$200.500
260
$1.835
$477.100
500
$1.778
$889.000
1,000
$1.723
$1,723.000
1,500
$1.706
$2,559.000
2,000
+
$1.689
$3,378.000
DOWNLOADS