4310R-104-331/471
BournsRes Thick Film NET 330 Ohm/470 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4310R-104-331/471
RoHS:
No
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
TERM
Number of Resistors:
16
Number of Terminals:
10
Power Rating:
1.25 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
330/470 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
The BOURNS part 4310R-104-331/471 is a resistor featuring a thick film design. It is a network resistor with a resistance of 330 Ohm and 470 Ohm, providing a high level of precision with a tolerance of 2%. This resistor has a power rating of 1.25W and a temperature coefficient of ±100ppm/°C, ensuring excellent stability in a wide range of operating conditions. It is designed with 10-pin SIP pin thru-hole terminals which make it easy to mount and connect. The resistor is also molded, providing added protection and durability. Overall, the BOURNS 4310R-104-331/471 resistor offers reliable performance and versatility in various electronic applications.
Search Keywords:
4310R104331471
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,394
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
500
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$4.66
$93.200
100
$4.59
$459.000
260
$4.52
$1,175.200
500
$4.45
$2,225.000
1,000
$2.36
$2,360.000
1,500
$1.66
$2,490.000
2,000
+
$1.63
$3,260.000
Product Guides
Product Changes