4310R-R2R-253LF
BournsRes Thick Film NET 25K Ohm 2% 1.25W ±100ppm/°C LADDER Molded 10-Pin SIP Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4310R-R2R-253LF
RoHS:
Yes
HTS:
8533100057
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
Ladder
Number of Resistors:
16
Number of Terminals:
10
Power Rating:
1.25 W
Power Rating per Resistor:
0.125 (1/8) W
Resistance Value:
25 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
The BOURNS part 4310R-R2R-253LF is a high-quality resistor designed for precision applications. This resistor features a thick film construction, ensuring excellent stability and reliability. With a resistance value of 25K Ohm and a tolerance of 2%, this resistor offers precise and accurate performance.The 4310R-R2R-253LF resistor is capable of handling up to 1.25W power, making it suitable for a wide range of applications. It also features a low temperature coefficient of ±100ppm/°C, ensuring minimal changes in resistance with temperature fluctuations.This resistor is designed in a ladder configuration and comes in a molded 10-pin SIP package with pin thru-hole mounting, allowing for easy installation in various circuit boards. It is a cost-effective solution, ideal for both professional and hobby electronic projects.Overall, the BOURNS part 4310R-R2R-253LF resistor is a reliable and high-performance component that guarantees accurate and stable resistance values, making it an excellent choice for various electronic applications.
Search Keywords:
4310RR2R253LF
IN STOCK:
2,333
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
500
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$2.75
$55.000
100
$2.71
$271.000
260
$2.67
$694.200
500
$2.63
$1,315.000
1,000
$1.62
$1,620.000
1,500
$1.28
$1,920.000
2,000
+
$1.25
$2,500.000
Product Guides