help desk software
DATA SHEET

4605X-101-681LF

Bourns

Res Thick Film NET 680 Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4605X-101-681LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
4
Number of Terminals:
5
Power Rating:
0.63 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
680 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 680 Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Search Keywords:
4605X101681LF
IN STOCK: 2,785
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0752
$75.200
3,000
$0.0596
$178.800
8,000
$0.0571
$456.800
25,000
$0.0542
$1,355.000
50,000
$0.0527
$2,635.000
100,000
$0.0508
$5,080.000
150,000
$0.0496
$7,440.000
250,000 +
$0.0489
$12,225.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models