help desk software

4606X-101-100LF

Bourns

Res Thick Film NET 10 Ohm 1 Ohm 0.75W(3/4W) ±250ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk .. see full description

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4606X-101-100LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
5
Number of Terminals:
6
Power Rating:
0.75 (3/4) W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
10 Ohm
Tolerance:
1 Ohm
Temperature Coefficient:
±250 ppm/°C
Termination Style:
Pin
The BOURNS part 4606X-101-100LF is a resistor designed for use in various electronic applications. It is a thick film resistor with a net resistance of 10 ohms and a tolerance of 1 ohm. The resistor has a power rating of 0.75W (3/4W) and a temperature coefficient of resistance of ±250ppm/°C. This specific model is conformal coated and features a 6-pin SIP (Single In-Line Package) configuration with pin thru-hole connections. It is available for purchase in bulk quantities.
Search Keywords:
4606X101100LF
IN STOCK: 7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
1000
Available in less than min:
7
Multiple:
1000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1045
$0.1045
1,000
$0.0950
$95.0000
3,000
$0.0742
$222.6000
8,000
$0.0537
$429.6000
25,000
$0.0507
$1,267.5000
50,000
$0.0493
$2,465.0000
100,000
$0.0474
$4,740.0000
150,000
$0.0462
$6,930.0000
250,000 +
$0.0455
$11,375.0000
Please Note: Item may be subject to tariff fee if shipping within the United States