4606X-101-152LF
BournsRes Thick Film NET 1.5K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4606X-101-152LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
5
Number of Terminals:
6
Power Rating:
0.75 (3/4) W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
1.5 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 1.5K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords:
4606X101152LF
IN STOCK:
8,662
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0902
$90.200
3,000
$0.0715
$214.500
8,000
$0.0520
$416.000
25,000
$0.0492
$1,230.000
50,000
$0.0480
$2,400.000
100,000
$0.0462
$4,620.000
150,000
$0.0451
$6,765.000
250,000
+
$0.0445
$11,125.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides