4606X-101-332
BournsRes Thick Film NET 3.3K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4606X-101-332
RoHS:
No
HTS:
8533210050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
5
Number of Terminals:
6
Power Rating:
0.75 (3/4) W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
3.3 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Life Cycle:
Discontinued & Replaced
Res Thick Film NET 3.3K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords:
4606X101332
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
7
Ships today, if you order in
You may purchase in-stock quantity up to 7
Minimum Order:
150
Available in less than min:
7
Quantity
Unit Price
Ext. Price
1
$0.781
$0.781
150
$0.710
$106.500
250
+
$0.433
$108.250
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides