Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4606X-102-152LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
3
Number of Terminals:
6
Power Rating:
0.75 (3/4) W
Power Rating per Resistor:
0.3 W
Resistance Value:
1.5 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Thick Film Conformal Coated Network Resistors
Search Keywords:
4606X102152LF
IN STOCK:
8,850
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0902
$90.200
3,000
$0.0715
$214.500
8,000
$0.0520
$416.000
25,000
$0.0492
$1,230.000
50,000
$0.0480
$2,400.000
100,000
$0.0462
$4,620.000
150,000
$0.0451
$6,765.000
250,000
+
$0.0445
$11,125.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-534237-8
20 MODII VRT SR CE 100/115
3299W-1-103
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin ...
3386P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...
B3W-1050
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Ho...
C93402
Signal Relay 12VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive