4606X-102-331LF
BournsRes Thick Film NET 330 Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4606X-102-331LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
3
Number of Terminals:
6
Power Rating:
0.75 (3/4) W
Power Rating per Resistor:
0.3 W
Resistance Value:
330 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 330 Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords:
4606X102331LF
IN STOCK:
718
Can Ship immediately
You may purchase in-stock quantity up to 718
On Order:
3,135
can ship 3/24/25
Minimum Order:
1000
Available in less than min:
718
Multiple:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1045
$0.1045
1,000
$0.0950
$95.0000
3,000
$0.0742
$222.6000
8,000
$0.0537
$429.6000
25,000
$0.0507
$1,267.5000
50,000
$0.0493
$2,465.0000
100,000
$0.0474
$4,740.0000
150,000
$0.0462
$6,930.0000
250,000
+
$0.0455
$11,375.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
4605X-101-102LF
Res Thick Film NET 1K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Ho...
4605X-101-152LF
Res Thick Film NET 1.5K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-...
20J1K0E
Res Wirewound 1K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL