Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4606X-102-470LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
3
Number of Terminals:
6
Power Rating:
0.75 (3/4) W
Power Rating per Resistor:
0.3 W
Resistance Value:
47 Ohm
Tolerance:
1 Ohm
Temperature Coefficient:
±250 ppm/°C
Termination Style:
Pin
Thick Film Conformal Coated Network Resistors
Search Keywords:
4606X102470LF
IN STOCK:
4,625
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0902
$90.200
3,000
$0.0715
$214.500
8,000
$0.0520
$416.000
25,000
$0.0492
$1,230.000
50,000
$0.0480
$2,400.000
100,000
$0.0462
$4,620.000
150,000
$0.0451
$6,765.000
250,000
+
$0.0445
$11,125.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
22-23-2031
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag
312003-01
Cable Assembly Power Cord 2.133m 18AWG 3 POS Power to 3 POS Power M-F
TA4FLX
XLR Connector - 4 Contacts - Jack - Cable Mount - Silver Plated Contacts - Metal Body.
TB4MB
Conn Mini XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
83030100
Conn IEC/C14 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port