help desk software
DATA SHEET

4608X-102-222LF

Bourns

Thick Film Conformal Coated Network Resistors

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4608X-102-222LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
1 W
Power Rating per Resistor:
0.3 W
Resistance Value:
2.2 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Thick Film Conformal Coated Network Resistors
Search Keywords:
4608X102222LF
IN STOCK: 0
On Order:
8,000   can ship 2/10/25 
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0980
$98.000
3,000
$0.0766
$229.800
5,000
$0.0754
$377.000
8,000
$0.0731
$584.800
25,000
$0.0671
$1,677.500
50,000
$0.0661
$3,305.000
100,000
$0.0645
$6,450.000
150,000 +
$0.0628
$9,420.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models