4608X-102-393LF
BournsRes Thick Film NET 39K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4608X-102-393LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
1 W
Power Rating per Resistor:
0.3 W
Resistance Value:
39 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 39K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords:
4608X102393LF
IN STOCK:
3,578
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1083
$108.300
3,000
$0.1016
$304.800
5,000
$0.0766
$383.000
8,000
$0.0731
$584.800
25,000
$0.0671
$1,677.500
50,000
$0.0661
$3,305.000
100,000
$0.0645
$6,450.000
150,000
+
$0.0628
$9,420.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
4308R-102-472LF
Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
940C20P47K-F
Polypropylene Film Capacitors - Axial - 4.7uF (+/-) 10% - 2000VDC - RoHS
GBP-6
Conn Barrier Strip 6 POS 11.11mm Solder ST Thru-Hole 20A
SSL-LX3044YD
LED Uni-Color Yellow 585nm 2-Pin T-1
UF12A23-STHR
Fan Tubeaxial - 230VAC - Square - 120mm x 120mm - Sleeve - 106.0 CFM (2.97m³/min) - 46.0 d...