4608X-AP1-103LF
BournsRes Thick Film NET 10K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4608X-AP1-103LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Ammo
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
7
Number of Terminals:
8
Power Rating:
1 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
10 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo
Search Keywords:
4608XAP1103LF
Different packaging options available. See Alternatives
IN STOCK:
3,899
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2616
$26.160
250
$0.2577
$64.425
500
$0.2538
$126.900
1,250
$0.2500
$312.500
2,500
$0.1875
$468.750
3,750
$0.1750
$656.250
5,000
+
$0.1715
$857.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides