Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4608X-AP2-682LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Ammo
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
1 W
Power Rating per Resistor:
0.3 W
Resistance Value:
6.8 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Thick Film Conformal Coated Network Resistors
Search Keywords:
4608XAP2682LF
Different packaging options available. See Alternatives
IN STOCK:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3230
$32.300
250
$0.3198
$79.950
500
$0.2534
$126.700
1,250
$0.2212
$276.500
2,500
$0.2025
$506.250
3,750
$0.1961
$735.375
5,000
+
$0.1942
$971.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides