help desk software

4610H-701-101/470

Bourns

Cap RC Network 47pF 50V 20% 100 Ohm 5% 9R/9C 85°C

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4610H-701-101/470
RoHS:
No
Package Type:
Capacitance Tolerance:
20 %
Capacitance Value:
47 pF
Construction:
Single-In-Line
Family:
700
Dimension:
25.35(Max) x 3.81(Max) x 8.5(Max) mm
Life Cycle:
Discontinued & Replaced
Cap RC Network 47pF 50V 20% 100 Ohm 5% 9R/9C 85°C
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives