help desk software

4610H-702-101/101L

Bourns

Cap RC Network 100pF 50V 20% 100 Ohm 5% 8R/8C 85°C

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4610H-702-101/101L
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Package Type:
Bag
Capacitance Value:
100 pF
Construction:
Single-In-Line
Family:
700
Dimension:
25.35(Max) x 3.81(Max) x 8.5(Max) mm
Capacitance Tolerance:
20 %
Life Cycle:
Discontinued
Cap RC Network 100pF 50V 20% 100 Ohm 5% 8R/8C 85°C
   This product is not in stock and cannot be back-ordered