4610X-101-102LF
BournsRes Thick Film NET 1K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4610X-101-102LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
9
Number of Terminals:
10
Power Rating:
1.25 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
1 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords:
4610X101102LF
Possible Replacement options available. See Alternatives
IN STOCK:
3,745
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1304
$130.400
3,000
$0.1223
$366.900
5,000
$0.0910
$455.000
8,000
$0.0897
$717.600
25,000
$0.0836
$2,090.000
50,000
$0.0803
$4,015.000
100,000
$0.0782
$7,820.000
150,000
+
$0.0770
$11,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
5-66461-5
SKT,.062 DIA,.025 SQ POST,LP
A28-LC-TT
28 (2 x 14) Position 2.54 mm Pitch Open Frame Through Hole DIP Socket
EEU-FC1J391S
Cap Aluminum Lytic 390uF 63V 20% (18 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Automotive Bu...
1SNA117318R2300
ABB-CONNECTION - SNA SERIES ACCESSORIES
AL6M-P00
AL6 Pilot Light Round Operator