4610X-101-273LF
BournsRes Thick Film NET 27K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4610X-101-273LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
9
Number of Terminals:
10
Power Rating:
1.25 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
27 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 27K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords:
4610X101273LF
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0975
$97.500
3,000
$0.0897
$269.100
5,000
$0.0888
$444.000
8,000
$0.0873
$698.400
25,000
$0.0859
$2,147.500
50,000
$0.0850
$4,250.000
100,000
$0.0842
$8,420.000
150,000
+
$0.0833
$12,495.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ICS-328-T
Ic Socket, Dip, 28Pos 2.54mm Pitch - Tube
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
635H/2
Switch Toggle Mom ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount w...
4610X-101-473LF
Res Thick Film NET 47K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-...
94HBB10T
Switch DIP SP10T 10 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube