help desk software
DATA SHEET

4610X-101-392LF

Bourns

Res Thick Film NET 3.9K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4610X-101-392LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
9
Number of Terminals:
10
Power Rating:
1.25 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
3.9 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 3.9K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords:
4610X101392LF
IN STOCK: 385
Can Ship immediately
You may purchase in-stock quantity up to 385
Minimum Order:
1000
Available in less than min:
385
Multiple:
1000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1434
$0.1434
1,000
$0.1304
$130.4000
3,000
$0.1223
$366.9000
5,000
$0.0910
$455.0000
8,000
$0.0897
$717.6000
25,000
$0.0836
$2,090.0000
50,000
$0.0803
$4,015.0000
100,000
$0.0782
$7,820.0000
150,000 +
$0.0770
$11,550.0000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models