4610X-101-473LF
BournsRes Thick Film NET 47K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4610X-101-473LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
9
Number of Terminals:
10
Power Rating:
1.25 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
47 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 47K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords:
4610X101473LF
IN STOCK:
37
Can Ship immediately
You may purchase in-stock quantity up to 37
Minimum Order:
1000
Available in less than min:
37
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1353
$0.1353
1,000
$0.1230
$123.0000
3,000
$0.0973
$291.9000
5,000
$0.0924
$462.0000
8,000
$0.0895
$716.0000
25,000
$0.0876
$2,190.0000
50,000
$0.0867
$4,335.0000
100,000
$0.0859
$8,590.0000
150,000
+
$0.0850
$12,750.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
635H/2
Switch Toggle Mom ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount w...
4610X-101-273LF
Res Thick Film NET 27K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-...
RT3S4LC4
Power Relay 24VDC 16A SPDT(77x15.8x69)mm Socket
1803471
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...