4610X-104-302/622L
BournsRes Thick Film NET 3K Ohm/6.2K Ohm 2% 1.25W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4610X-104-302/622L
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
TERM
Number of Resistors:
16
Number of Terminals:
10
Power Rating:
1.25 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
3/6.2 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Res Thick Film NET 3K Ohm/6.2K Ohm 2% 1.25W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords:
4610X104302622L
IN STOCK:
2,461
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1716
$171.600
3,000
$0.1564
$469.200
5,000
$0.1488
$744.000
8,000
$0.1473
$1,178.400
25,000
$0.1457
$3,642.500
50,000
$0.1442
$7,210.000
100,000
$0.1428
$14,280.000
150,000
+
$0.1414
$21,210.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
OL-KL1
Switch Access Lock Out Adaptor Push Button Switch/Selector Switch
GBP-6
Conn Barrier Strip 6 POS 11.11mm Solder ST Thru-Hole 20A
25.358.3853.0
Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole Carton
DRL-02
Long Angle Bracket Slotted with SPCC Material and Yellow Zinc Plate Finish for Series S-50...