4612X-101-561LF
BournsRes Thick Film NET 560 Ohm 2% 1.5W ±100ppm/°C BUS Conformal Coated 12-Pin SIP Pin Thru-Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4612X-101-561LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
11
Number of Terminals:
12
Power Rating:
1.5 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
560 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
The BOURNS part 4612X-101-561LF is a resistor that utilizes thick film technology and has a resistance value of 560 Ohm with a tolerance of 2%. It is rated for a power of 1.5W and has a temperature coefficient of ±100ppm/°C. It is designed in a 12-pin SIP configuration with through-hole pins for easy installation. This resistor is conformal coated to provide protection against environmental factors and is suitable for use in a variety of applications. It is available in bulk packaging for convenience.
Search Keywords:
4612X101561LF
IN STOCK:
0
On Order:
5,000
can ship 3/24/25
Minimum Order:
500
Multiple:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1880
$94.000
2,500
$0.1435
$358.750
5,000
$0.1404
$702.000
7,500
$0.1383
$1,037.250
25,000
$0.1362
$3,405.000
50,000
$0.1342
$6,710.000
100,000
$0.1322
$13,220.000
150,000
+
$0.1302
$19,530.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RMCF0805FT10M0
Res Thick Film 0805 10M Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
EXB-S8V103J
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
MCP6042-E/P
Dual Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 8-...
MCP6042T-I/SN
Dual Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 8-l...
RMCF0805FT560R