Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4612X-102-102LF
RoHS:
Yes
HTS:
8533102000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
6
Number of Terminals:
12
Power Rating:
1.5 W
Power Rating per Resistor:
0.3 W
Resistance Value:
1 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
The BOURNS part 4612X-102-102LF is a high-quality Thick Film Conformal Coated Network Resistor. This resistor is specifically designed to provide precise and reliable performance in a wide range of applications. Its conformal coating offers excellent protection against environmental factors such as moisture and contaminants, ensuring long-term durability. The resistor features a compact and space-saving design, making it suitable for various space-constrained applications. With its outstanding electrical characteristics and exceptional thermal management, the BOURNS part 4612X-102-102LF is an ideal choice for demanding electronic circuits and systems.
Search Keywords:
4612X102102LF
IN STOCK:
7,520
Ships today, if you order in
On Order:
10,000
can ship 3/24/25
Minimum Order:
500
Multiple:
500
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1634
$81.700
2,500
$0.1512
$378.000
5,000
$0.1151
$575.500
7,500
$0.1134
$850.500
25,000
$0.1117
$2,792.500
50,000
$0.1100
$5,500.000
100,000
$0.1083
$10,830.000
150,000
+
$0.1067
$16,005.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
4604X-102-271LF
Thick Film Conformal Coated Network Resistors
1466292-1
SMB Connector Plug - Male Pin - 50 Ohm - Free Hanging (In-Line) Solder.
1-1103639-1
HE.16.BU.S.B 1-16
57303-50R/50R
0443164151
Snap On Free Hanging Ferrite Core - 250Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.142" ...