4816P-1-102
BournsRes Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4816P-1-102
RoHS:
No
HTS:
8533100020
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
8
Number of Terminals:
16
Power Rating:
1.28 W
Power Rating per Resistor:
0.16 W
Resistance Value:
1 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Gull Wing
Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Search Keywords:
4816P1102
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
191
Can Ship immediately
You may purchase in-stock quantity up to 191
Minimum Order:
2000
Available in less than min:
191
Multiple:
2000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$0.710
$0.710
2,000
$0.645
$1,290.000
4,000
$0.621
$2,484.000
6,000
$0.606
$3,636.000
8,000
$0.597
$4,776.000
10,000
$0.588
$5,880.000
16,000
+
$0.579
$9,264.000
Product Guides