help desk software
DATA SHEET

4816P-1-103LF

Bourns

Fixed Network Resistor - 10K Ohm - 1.28W - Isolated - 16-Pin - 8 Elements - Gull Wing - Through Hole. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4816P-1-103LF
RoHS:
Yes
HTS:
8533100020
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
8
Number of Terminals:
16
Power Rating:
1.28 W
Power Rating per Resistor:
0.16 W
Resistance Value:
10 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Gull Wing
The 4816P series 1.28W Network Resistor in a thick film surface-mount medium package. The standard EIA package is compatible with automatic placement equipment. It has solder coated copper lead frame and thermoplastic body. These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications. Operating temperature ranges from -55°C to 125°C.
Search Keywords:
4816P1103LF
IN STOCK: 8,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.664
$1,328.000
4,000
$0.637
$2,548.000
6,000
$0.621
$3,726.000
8,000
$0.611
$4,888.000
10,000
$0.602
$6,020.000
16,000 +
$0.593
$9,488.000
Tools/3D Models