4816P-T01-123LF
BournsRes Thick Film NET 12K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
4816P-T01-123LF
RoHS:
Yes
HTS:
8533100020
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
8
Number of Terminals:
16
Power Rating:
1.28 W
Power Rating per Resistor:
0.16 W
Resistance Value:
12 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Gull Wing
The BOURNS 4816P-T01-123LF is a high-quality surface-mount resistor featuring a resistance of 12K ohms with a tolerance of 2% and a power rating of 1.28W. This thick film resistor is designed for automotive applications, ensuring reliable performance even in demanding environments. It comes in a 16-pin small outline module (SOM) package with a Gull Wing configuration for easy installation on circuit boards. The resistor offers a temperature coefficient of ±100ppm/°C and is isolated for added protection. Ideal for use in automotive electronics, this BOURNS resistor is delivered in a convenient tube packaging for easy storage and handling.
Search Keywords:
4816PT01123LF
IN STOCK:
1,500
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$1.012
$50.600
100
$0.997
$99.700
250
$0.982
$245.500
500
$0.967
$483.500
1,000
$0.726
$726.000
1,500
$0.677
$1,015.500
2,000
+
$0.664
$1,328.000
Product Guides
Product Changes