51CAD-E28-D15
BournsRes Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
51CAD-E28-D15
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
±1000 ppm/°C
Dimension:
31.12 x 12.5 x 13.25 mm
Operating Temperature:
1 to 125 °C
Life Cycle:
Discontinued & Replaced
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
Search Keywords:
51CADE28D15
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Multiple:
10
Quantity
Unit Price
Ext. Price
1
$11.319
$11.319
10
$10.290
$102.900
20
$8.280
$165.600
40
+
$6.240
$249.600
Product Guides