51SAD-U25-A15L
BournsRes Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3mm (33.89 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
51SAD-U25-A15L
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Dimension:
33.89 x 12.5 x 13.25 mm
Operating Temperature:
1 to 125 °C
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3mm (33.89 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
Search Keywords:
51SADU25A15L
IN STOCK:
49
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$11.52
$57.600
10
$11.35
$113.500
25
$11.18
$279.500
50
$11.01
$550.500
68
$10.84
$737.120
135
$6.72
$907.200
203
$5.31
$1,077.930
270
+
$5.20
$1,404.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EC11E152U402
Mechanical Encoder Rotary Incremental Knurl 10mN-m Straight Quadrature Digital Square Wave...
EC11E1820402
Mechanical Encoder Rotary Incremental Flat 10mN-m Straight Quadrature Digital Square Wave ...
EC12E2420802
Mechanical Encoder Rotary Incremental Flat 20mN-m Straight Quadrature Digital Square Wave ...
3852A-282-503AL
Res Cermet POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder ...
5800-472-RC
High Current RF Choke Bobbin Core 4.7mH 10% 1KHz Ferrite 110mA 12.5Ohm DCR AXL