Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5240-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
144
Package Type:
Bulk
Inductance:
40 uH
Type:
Hash Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Resistance:
82 mOhm
Maximum DC Current:
3 A
Protection Style:
N/A
Packaging:
Bag
Hash Choke Wirewound 40uH 20% 1KHz Ferrite 3A 82mOhm DCR AXL Bag
Search Keywords:
5240RC
IN STOCK:
4,705
Can Ship immediately
Minimum Order:
144
Multiple:
144
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
144
$0.893
$128.592
288
$0.884
$254.592
576
$0.875
$504.000
1,008
$0.866
$872.928
2,592
$0.857
$2,221.344
5,040
$0.849
$4,278.960
7,632
$0.840
$6,410.880
10,080
+
$0.832
$8,386.560
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
AZ2151-1C-24DE
40A Mini Power Relay 24VDC coil SPDT
BK/MDL-1-R
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/...
BK/MDL-5-R
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
031-10152-RFX
BNC Grounding Lug
XF2B-5145-31A
Conn FPC Connector SKT 51 POS 0.3mm Solder RA SMD Reel