5248-RC
BournsHash Choke Wirewound 68uH 20% 1KHz Ferrite 5A 54mOhm DCR AXL Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5248-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
144
Package Type:
Bulk
Inductance:
68 uH
Type:
Hash Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Resistance:
54 mOhm
Maximum DC Current:
5 A
Protection Style:
N/A
Packaging:
Bag
The BOURNS 5248-RC is a high-quality hash choke wirewound component designed to effectively filter out unwanted noise in electronic circuits. This 68uH choke features a 20% tolerance and is optimized for operation at 1KHz frequency. With a ferrite core and a 5A current rating, this choke offers reliable performance with a low 54mOhm DCR. It is conveniently packaged in an axial lead style and comes in a bag for easy handling and storage. Ideal for a variety of applications requiring noise suppression and signal integrity enhancement.
Search Keywords:
5248RC
IN STOCK:
2,016
Ships today, if you order in
Minimum Order:
144
Multiple:
144
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
144
$1.127
$162.288
288
$1.110
$319.680
576
$1.045
$601.920
1,008
$1.029
$1,037.232
2,592
$0.974
$2,524.608
5,040
$0.949
$4,782.960
7,632
$0.924
$7,051.968
10,080
+
$0.910
$9,172.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5205207-1
D Sub Connector Housing - 25 Ways - D Sub - DB - AMPLIMITE HDP-20 Series - Receptacle - St...
66504-4
Socket Contact Gold Crimp 20-24 AWG Stamped
TQ2SL-L2-24V
Signal Relay 24VDC 2A DPDT(14x11.5x7.5)mm SMD
7101SYZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...
2120A1
Neon Panel Mount Indicator Red .310″ Small Dome 125V Wire Leads