Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5250-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
144
Package Type:
Bulk
Inductance:
100 uH
Type:
Hash Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Resistance:
216 mOhm
Maximum DC Current:
2 A
Protection Style:
N/A
Packaging:
Bag
Hash Choke Wirewound 100uH 20% 1KHz Ferrite 2A 216mOhm DCR AXL Bag
Search Keywords:
5250RC
IN STOCK:
5,939
Ships today, if you order in
Minimum Order:
144
Multiple:
144
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
144
$1.127
$162.288
288
$1.110
$319.680
576
$1.045
$601.920
1,008
$1.029
$1,037.232
2,592
$0.974
$2,524.608
5,040
$0.949
$4,782.960
7,632
$0.924
$7,051.968
10,080
+
$0.910
$9,172.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
RK09L114001T
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 33.5mm) Pin Panel Mount/B...
RS60112A600N
Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray
3852A-282-502AL
Rotary Potentiometer - 5K Ohm - 2W - 1(Elec)/1(Mech)Turn 28.55 X 19.05 X 23.55mm - Solder ...
5800-180-RC
High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 1.8A 43mOhm DCR AXL
2606
7/8 Diameter Analog Turns Counting Dial