Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5252-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
144
Package Type:
Bulk
Inductance:
125 uH
Type:
Hash Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Resistance:
80 mOhm
Maximum DC Current:
3.5 A
Protection Style:
N/A
Packaging:
Bag
Hash Choke Wirewound 125uH 20% 1KHz Ferrite 3.5A 80mOhm DCR AXL Bag
Search Keywords:
5252RC
IN STOCK:
1,218
Ships today, if you order in
Minimum Order:
144
Multiple:
144
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
144
$1.086
$156.384
288
$1.070
$308.160
576
$1.013
$583.488
1,008
$0.997
$1,004.976
2,592
$0.949
$2,459.808
5,040
$0.926
$4,667.040
7,632
$0.904
$6,899.328
10,080
+
$0.890
$8,971.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
EDM650GSCLFG
Domes
1757836-4
AMPLIMITE,R/A RCPT ASY,109,ZN,4
HAT902ASDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40AAC SPST-NO (32.53x27.43x28.21)mm THT Heavy D...
1985234
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross s...
XW1E-BV411M-R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel...