5258-RC
BournsHash Choke Wirewound 1mH 20% 1KHz Ferrite 1A 550mOhm DCR AXL Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5258-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
144
Package Type:
Bulk
Inductance:
1 mH
Type:
Hash Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Resistance:
550 mOhm
Maximum DC Current:
1 A
Protection Style:
N/A
Packaging:
Bag
The BOURNS 5258-RC Hash Choke is a reliable and high-quality wirewound component designed for use in various applications. With a nominal inductance of 1mH and a tolerance of 20% at 1KHz frequency, this choke is perfect for filtering out unwanted interference and noise. Its ferrite core ensures excellent magnetic characteristics, adding to its effectiveness. With a maximum current rating of 1A and a low DC resistance of 550mOhm, this choke offers excellent performance and reliability. Packaged in a convenient and protective axial bag, the BOURNS 5258-RC Hash Choke is an ideal choice for your electronic projects.
Search Keywords:
5258RC
IN STOCK:
5,548
Ships today, if you order in
Minimum Order:
144
Multiple:
144
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
144
$1.086
$156.384
288
$1.070
$308.160
576
$1.013
$583.488
1,008
$0.997
$1,004.976
2,592
$0.949
$2,459.808
5,040
$0.926
$4,667.040
7,632
$0.904
$6,899.328
10,080
+
$0.890
$8,971.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
EC10E1220503
Mechanical Encoder Rotary Incremental Hollow 5mN-m Right Angle Quadrature Digital Square W...
RS45111A900F
Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.25W - 200VAC/10VDC - PCB Mount.
RK09D1130C2P
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 28.8mm) Pin Bracket Mount/Through Hole
RS60112A600N
Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray
3590S-6-502L
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6mm (39.22 X 22.23 X 26.66mm) Solder ...