5300-03-RC
BournsRF Choke Bobbin Core 1.5uH 10% 7.96MHz Ferrite 3.1A 20mOhm DCR AXL Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5300-03-RC
RoHS:
Yes
HTS:
8504501900
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bulk
Inductance:
1.5 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
20 mOhm
Maximum DC Current:
3.1 A
Protection Style:
N/A
Packaging:
Bag
The BOURNS part 5300-03-RC is an RF choke with a bobbin core. It has a inductance of 1.5uH with a 10% tolerance, making it suitable for various electronic applications. This choke operates at a frequency of 7.96MHz and has a ferrite construction, ensuring optimal performance. It can handle a maximum current of 3.1A and has a low resistance of 20mOhm. The axial leads make it easy to install and connect in circuits. This choke is packaged in a bag for convenient storage and handling.
Search Keywords:
530003RC
IN STOCK:
5,566
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$1.028
$51.400
250
$0.694
$173.500
1,000
$0.556
$556.000
2,500
$0.546
$1,365.000
5,000
$0.541
$2,705.000
7,500
$0.535
$4,012.500
10,000
$0.507
$5,070.000
15,000
+
$0.502
$7,530.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SK2AA00020
Switch Access Tactile Switch Square Key Top
RK09L114001T
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 33.5mm) Pin Panel Mount/B...
SPUJ191000
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole B...
RK11K1140A3L
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12 X 31mm) Pin Panel Mount/Brack...
3310C-001-202L
Res Conductive Plastic POT 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (17.88 X 9.53...