Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5300-10-RC
RoHS:
Yes
HTS:
8504501900
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Inductance:
5.6 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
74 mOhm
Maximum DC Current:
1.6 A
Protection Style:
N/A
Packaging:
Bag
RF Choke Bobbin Core 5.6uH 10% 7.96MHz Ferrite 1.6A 74mOhm DCR AXL Bag
Search Keywords:
530010RC
IN STOCK:
29
Ships today, if you order in
You may purchase in-stock quantity up to 29
Minimum Order:
50
Available in less than min:
29
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$0.8041
$0.804
50
$0.7310
$36.550
250
$0.6389
$159.725
1,000
$0.5608
$560.800
2,500
$0.5461
$1,365.250
5,000
$0.5256
$2,628.000
7,500
$0.5128
$3,846.000
10,000
$0.5051
$5,051.000
15,000
+
$0.4975
$7,462.500
Product Guides
CUSTOMERS
ALSO BOUGHT
EC11J0920402
Mechanical Encoder Rotary Incremental Flat 12mN.m Straight Quadrature Digital Square Wave ...
RK09L1120A2S
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (25.7 X 12.1 X 14.85mm) Pin Panel...
RK1631110TNP
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (30.5 X 21.5mm) Lead Panel Mount ...
SKHCBEA010
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.27N Thru-Hole
RS45111A900F
Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.25W - 200VAC/10VDC - PCB Mount.