Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5800-151-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
864
Package Type:
Tray
Inductance:
150 uH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
340 mOhm
Maximum DC Current:
508 mA
Protection Style:
N/A
Packaging:
N/A
High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 600mA 460mOhm DCR AXL
Search Keywords:
5800151RC
IN STOCK:
1,676
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$0.837
$20.925
250
$0.680
$170.000
864
$0.630
$544.320
1,728
$0.613
$1,059.264
2,592
$0.588
$1,524.096
5,184
$0.579
$3,001.536
7,776
$0.570
$4,432.320
10,368
+
$0.562
$5,826.816
Please Note:
Item may be subject to tariff fee if shipping within the United States