Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5800-270-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
864
Package Type:
Tray
Inductance:
27 uH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
58 mOhm
Maximum DC Current:
1.28 A
Protection Style:
N/A
Packaging:
N/A
High Current RF Choke Bobbin Core 27uH 10% 1KHz Ferrite 1.5A 66mOhm DCR AXL
Search Keywords:
5800270RC
IN STOCK:
106
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$0.796
$19.900
250
$0.655
$163.750
864
$0.611
$527.904
1,728
$0.595
$1,028.160
2,592
$0.573
$1,485.216
5,184
$0.564
$2,923.776
7,776
$0.556
$4,323.456
10,368
+
$0.547
$5,671.296
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5800-150-RC
High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 1.9A 39mOhm DCR AXL
5800-180-RC
High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 1.8A 43mOhm DCR AXL
5800-330-RC
High Current RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 1.3A 0.09Ohm DCR AXL
5800-470
High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 0.804A 0.109Ohm DCR AXL