Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5800-470
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
1
Inductance:
47 uH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
109 mOhm
Maximum DC Current:
804 mA
Protection Style:
N/A
Packaging:
N/A
Life Cycle:
Discontinued
High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 0.804A 0.109Ohm DCR AXL
Search Keywords:
5800470
This product is discontinued, but still in stock
IN STOCK:
366
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.75
$27.500
50
$2.61
$130.500
100
$1.12
$112.000
250
$0.65
$162.500
500
$0.59
$295.000
1,000
$0.53
$530.000
2,500
+
$0.50
$1,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5800-150-RC
High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 1.9A 39mOhm DCR AXL
5800-180-RC
High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 1.8A 43mOhm DCR AXL
5800-270-RC
High Current RF Choke Bobbin Core 27uH 10% 1KHz Ferrite 1.5A 66mOhm DCR AXL
5800-330-RC
High Current RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 1.3A 0.09Ohm DCR AXL