help desk software
DATA SHEET

5800-472-RC

Bourns

High Current RF Choke Bobbin Core 4.7mH 10% 1KHz Ferrite 110mA 12.5Ohm DCR AXL

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5800-472-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
864
Package Type:
Tray
Inductance:
4.7 mH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
10.5 Ohm
Maximum DC Current:
100 mA
Protection Style:
N/A
Packaging:
N/A
High Current RF Choke Bobbin Core 4.7mH 10% 1KHz Ferrite 110mA 12.5Ohm DCR AXL
Search Keywords:
5800472RC
IN STOCK: 915
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.837
$20.925
250
$0.680
$170.000
864
$0.630
$544.320
1,728
$0.613
$1,059.264
2,592
$0.588
$1,524.096
5,184
$0.579
$3,001.536
7,776
$0.570
$4,432.320
10,368 +
$0.562
$5,826.816
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models